6300T Series Right Angle LED Circuit Board Indicator

VCC introduces their 6300T series 3 mm (T1) LED SMT right angle circuit board indicator

Image of VCC 6300T Series Right Angle LED Circuit Board IndicatorVCC announces its latest right angle LED circuit board indicator which offers design flexibility. VCC has added a right angle version to its 1-position, 3 mm LED surface-mount indicator series. The 6300T series right angle SMD indicator is designed for low- to high-volume manufacturing as it is compatible with automated assembly equipment to reduce assembly labor time and cost. The 1-position 6300T series features a diffused round dome lens with a 0.112″ (2.85 mm) bulb that delivers a 50-degree viewing angle. Offered in a level 3 moisture sensitive package, the 6300T series is well-suited for a broad range of applications including automation and control, food service, industrial, infrastructure, IoT, medical, switchers, storage servers, and telecommunications. When installed, the 6300T series can provide illuminated indication or backlight panel indicators. The 6300T series LED CBI is available in a wide range of colors, including red, green, and yellow, as well as bi-color red / green and yellow / green for use in applications where mixing is desired.

6300T Series Right Angle LED Circuit Board Indicators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED CBI 3MM SGL YLW SMD RA6300T7LED CBI 3MM SGL YLW SMD RA180 - Immediate$1.84View Details
LED CBI 3MM GREEN/RED6300T15LED CBI 3MM GREEN/RED1102 - Immediate$3.61View Details
LED CBI 3MM GRN/YL SMD RA6300T75LED CBI 3MM GRN/YL SMD RA0 - Immediate$2.22View Details
Published: 2016-10-19